Omron Switch Switch, Quick Connect Terminal, 10A, 125 V, SPST, IP40
- RS Stock No.:
- 686-453
- Mfr. Part No.:
- SS-5GL07-3T
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-453
- Mfr. Part No.:
- SS-5GL07-3T
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Switch | |
| Product Type | Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPST | |
| Housing Material | Silver | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 125V | |
| Mechanical Life | 400Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | SS | |
| Width | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Switch | ||
Product Type Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10A | ||
Contact Configuration SPST | ||
Housing Material Silver | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 125V | ||
Mechanical Life 400Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series SS | ||
Width 19.8mm | ||
- COO (Country of Origin):
- ID
The Omron Subminiature Basic Switch is a highly reliable and versatile micro switch designed for applications requiring precise actuation. This product features an SPST-NO configuration, making it Ideal for a variety of operational needs where Compact space and durAbility are priorities. With a maximum operating force of 0.49 N, this switch is engineered to perform flawlessly in environments demanding high reliAbility and quick response times. Its solder Terminal design enhances installation flexibility, while its Ability to withstand up to 10 million operations affirms its robustness in various applications. The switch is compliant with RoHS regulations, ensuring it meets environmental standards for electronic components.
Operating force of 0.49 N ensures a reliable and sensitive response
Durable construction supports up to 10 million operations, promoting long life
Solder Terminal design simplifies installation and integration into circuits
Compact size is perfect for space-constrained applications
RoHS compliant, meeting environmental standards across European markets
Related links
- Omron Hinge Lever Microswitch Actuator 5A IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPST, IP40
- Aratas Pin Plunger Switch 125 V ac SPST-NO, IP40
- Omron Pin Plunger Switch 16A 125 V dc IP40
- Omron Pin Plunger Left Angle PCB Terminal Terminal 600 V SPST IP40
- Saia-Burgess Roller Lever Micro Switch 10A SPST, IP40
- Aratas Simulated Roller Lever Subminiature Micro Switch 5A SPDT, IP40
- Omron Pin Plunger Micro Switch 5A SPST, IP40
