ZF Simulated Roller Lever Microswitch, Solder Terminal, 6 A @ 250 V ac, SPDT
- RS Stock No.:
- 517-741
- Mfr. Part No.:
- DB1C-A1SC
- Brand:
- ZF
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.52
(exc. VAT)
£1.82
(inc. VAT)
- RS Stock No.:
- 517-741
- Mfr. Part No.:
- DB1C-A1SC
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 0.54 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Gold; Silver Alloy | |
| Mechanical Life | 15000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 0.54 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Gold; Silver Alloy | ||
Mechanical Life 15000000Operations | ||
Operating Temperature Range -40 → +120°C | ||





