ZF Hinge Lever Microswitch, Solder Terminal, 6 A @ 250 V ac, SPST, IP6K7
- RS Stock No.:
- 150-776
- Mfr. Part No.:
- DC1B-A1LD
- Brand:
- ZF
Stock information currently inaccessible
- RS Stock No.:
- 150-776
- Mfr. Part No.:
- DC1B-A1LD
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Configuration | SPST | |
| IP Rating | IP6K7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration SPST | ||
IP Rating IP6K7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- DE

Approvals
ENEC; UL
