ZF Roller Lever Microswitch, PCB Terminal, 50 mA @ 30 V dc, SPDT
- RS Stock No.:
- 150-631
- Mfr. Part No.:
- DG23-B1RA
- Brand:
- ZF
Stock information currently inaccessible
- RS Stock No.:
- 150-631
- Mfr. Part No.:
- DG23-B1RA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 50 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 0.59 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Terminal Type PCB | ||
Contact Current Rating 50 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 0.59 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -25 → +85°C | ||

