Microsoft Mobile Mouse 3500 3 Button Wireless Compact BlueTrack Mouse White Gloss
- RS Stock No.:
- 883-7428
- Mfr. Part No.:
- GMF-00196
- Brand:
- Microsoft
Stock information currently inaccessible
- RS Stock No.:
- 883-7428
- Mfr. Part No.:
- GMF-00196
- Brand:
- Microsoft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Model | Mobile Mouse 3500 | |
| Wired/Wireless | Wireless | |
| Mouse Type | Compact | |
| Mouse Tracking Method | BlueTrack TM Technology | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | White Gloss | |
| Dimensions | 95.4 x 56.2 x 40.3mm | |
| Height | 40.3mm | |
| Length | 95.4mm | |
| Width | 56.2mm | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Model Mobile Mouse 3500 | ||
Wired/Wireless Wireless | ||
Mouse Type Compact | ||
Mouse Tracking Method BlueTrack TM Technology | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour White Gloss | ||
Dimensions 95.4 x 56.2 x 40.3mm | ||
Height 40.3mm | ||
Length 95.4mm | ||
Width 56.2mm | ||
- COO (Country of Origin):
- CN
