Hama Pequento 3 Button Wired Laser Mouse Black, Red

Stock information currently inaccessible
RS Stock No.:
787-3335
Mfr. Part No.:
53873
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Model

Pequento

Wired/Wireless

Wired

Connection Type

USB

Mouse Tracking Method

Laser

Mouse Buttons

3

Scroll Wheel

Yes

Colour

Black, Red

Dimensions

81 x 49 x 31mm

Height

31mm

Length

81mm

Width

49mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy