Hama Torino 6 Button Wired Optical Mouse Silver, White
- RS Stock No.:
- 143-8954
- Mfr. Part No.:
- 00053865
- Brand:
- HAMA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-8954
- Mfr. Part No.:
- 00053865
- Brand:
- HAMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAMA | |
| Model | Torino | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 6 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Silver, White | |
| Dimensions | 62 x 107 x 34mm | |
| Height | 34mm | |
| Length | 62mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand HAMA | ||
Model Torino | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 6 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Silver, White | ||
Dimensions 62 x 107 x 34mm | ||
Height 34mm | ||
Length 62mm | ||
Width 107mm | ||
- COO (Country of Origin):
- CN
