Cherry MW 2110 3 Button Wireless Infrared Mouse Black
- RS Stock No.:
- 125-0493
- Mfr. Part No.:
- JW-T0320
- Brand:
- Cherry
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.67
(exc. VAT)
£18.80
(inc. VAT)
- RS Stock No.:
- 125-0493
- Mfr. Part No.:
- JW-T0320
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Model | MW 2110 | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Mouse Tracking Method | Infrared | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Dimensions | 58.98 x 99.86 x 37.58mm | |
| Height | 37.58mm | |
| Length | 58.98mm | |
| Width | 99.86mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Model MW 2110 | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Standard | ||
Mouse Tracking Method Infrared | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Dimensions 58.98 x 99.86 x 37.58mm | ||
Height 37.58mm | ||
Length 58.98mm | ||
Width 99.86mm | ||
- COO (Country of Origin):
- CN

