Cherry MC 3000 5 Button Wired Optical Mouse Grey

Stock information currently inaccessible
RS Stock No.:
125-0488
Mfr. Part No.:
JM-0120-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Model

MC 3000

Wired/Wireless

Wired

Connection Type

USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Grey

Dimensions

66 x 107 x 41mm

Height

41mm

Length

66mm

Width

107mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy