Cherry 7 Button Wired Laser Mouse Black, Silver
- RS Stock No.:
- 148-379
- Mfr. Part No.:
- M-100R
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 148-379
- Mfr. Part No.:
- M-100R
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Connection Type | PS/2 & USB | |
| Mouse Tracking Method | Laser | |
| Mouse Buttons | 7 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black, Silver | |
| Dimensions | 131 x 80 x 46mm | |
| Height | 46mm | |
| Length | 131mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Connection Type PS/2 & USB | ||
Mouse Tracking Method Laser | ||
Mouse Buttons 7 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black, Silver | ||
Dimensions 131 x 80 x 46mm | ||
Height 46mm | ||
Length 131mm | ||
Width 80mm | ||
