Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, MC22 Flat
- RS Stock No.:
- 871-4479
- Mfr. Part No.:
- MC22FF102J-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-4479
- Mfr. Part No.:
- MC22FF102J-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MC22 | |
| Capacitance | 1nF | |
| Voltage | 1kV dc | |
| Dimensions | 5.7 x 5 x 2mm | |
| Construction | Flat | |
| Tolerance | ±5% | |
| Depth | 5mm | |
| Height | 2mm | |
| Length | 5.7mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Multilayer | |
| Terminal Type | SMT | |
| Package/Case | 2220 (5750M) | |
| Dielectric Material Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MC22 | ||
Capacitance 1nF | ||
Voltage 1kV dc | ||
Dimensions 5.7 x 5 x 2mm | ||
Construction Flat | ||
Tolerance ±5% | ||
Depth 5mm | ||
Height 2mm | ||
Length 5.7mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Multilayer | ||
Terminal Type SMT | ||
Package/Case 2220 (5750M) | ||
Dielectric Material Family Mica | ||
- COO (Country of Origin):
- JP
Cornell-Dubilier MC Series
Cornell-Dubilier MC series mica multilayer SMT capacitors offer rugged flexibility and compatibility with FR4 boards, ideal for use where other multilayer capacitors arent recommended because of cracking. The MC series capacitors have a natural mica dielectric that retains its high-Q to many megahertz, so higher frequency applications are limited by the circuit inductance, not the capacitor.
Extremely high Q at UHF/VHF frequencies
Free from thermal cracking, FR4 compatible
Wave solderable
High RF current
Free from thermal cracking, FR4 compatible
Wave solderable
High RF current
Surface Mount
