Cornell-Dubilier 3.3pF Mica Capacitor 500V dc ±0.5pF Tolerance, MCM01 Flat
- RS Stock No.:
- 871-4426
- Mfr. Part No.:
- MCM01-009D3R3D-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-4426
- Mfr. Part No.:
- MCM01-009D3R3D-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MCM01 | |
| Capacitance | 3.3pF | |
| Voltage | 500V dc | |
| Dimensions | 0.605 x 0.4 x 0.165mm | |
| Construction | Flat | |
| Tolerance | ±0.5pF | |
| Depth | 10.16mm | |
| Height | 4.19mm | |
| Length | 15.37mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 009 | |
| Capacitor Family | Mica | |
| Terminal Type | SMT | |
| Dielectric Material Family | Mica, Polytetrafluoroethylene (PTFE) | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MCM01 | ||
Capacitance 3.3pF | ||
Voltage 500V dc | ||
Dimensions 0.605 x 0.4 x 0.165mm | ||
Construction Flat | ||
Tolerance ±0.5pF | ||
Depth 10.16mm | ||
Height 4.19mm | ||
Length 15.37mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 009 | ||
Capacitor Family Mica | ||
Terminal Type SMT | ||
Dielectric Material Family Mica, Polytetrafluoroethylene (PTFE) | ||
- COO (Country of Origin):
- MX
Cornell-Dubilier MCM Series
Cornell-Dubilier MCM series mica multilayer SMT capacitors are designed for high power applications requiring low inductance at high frequencies. The MCM series features very low ESL for excellent by-pass action as well as high thermal conductive performance to avoid cracking or delaminating.
Wave solderable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
Surface Mount
