Cornell-Dubilier 100pF Mica Capacitor 300V dc ±5% Tolerance, MIN02 Flat
- RS Stock No.:
- 871-4413
- Mfr. Part No.:
- MIN02-002EC101J-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-4413
- Mfr. Part No.:
- MIN02-002EC101J-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MIN02 | |
| Capacitance | 100pF | |
| Voltage | 300V dc | |
| Dimensions | 0.312 x 0.207 x 0.125mm | |
| Construction | Flat | |
| Tolerance | ±5% | |
| Depth | 5.26mm | |
| Height | 3.18mm | |
| Length | 7.92mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Mica | |
| Terminal Type | SMT | |
| Package/Case | 2 | |
| Dielectric Material Family | Mica, Polytetrafluoroethylene (PTFE) | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MIN02 | ||
Capacitance 100pF | ||
Voltage 300V dc | ||
Dimensions 0.312 x 0.207 x 0.125mm | ||
Construction Flat | ||
Tolerance ±5% | ||
Depth 5.26mm | ||
Height 3.18mm | ||
Length 7.92mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Mica | ||
Terminal Type SMT | ||
Package/Case 2 | ||
Dielectric Material Family Mica, Polytetrafluoroethylene (PTFE) | ||
- COO (Country of Origin):
- IN
Cornell-Dubilier MIN Series
Cornell-Dubilier MIN series mica multilayer SMT capacitors are designed for high power applications requiring low inductance at high frequencies. The MIN series features very low ESL for excellent by-pass action as well as high thermal conductive performance to avoid cracking or delaminating.
Wave solderable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
Surface Mount
