- RS Stock No.:
- 871-4394
- Mfr. Part No.:
- MIN02-002CC150J-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4394
- Mfr. Part No.:
- MIN02-002CC150J-F
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier MIN Series
Cornell-Dubilier MIN series mica multilayer SMT capacitors are designed for high power applications requiring low inductance at high frequencies. The MIN series features very low ESL for excellent by-pass action as well as high thermal conductive performance to avoid cracking or delaminating.
Wave solderable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable
Surface Mount
Specifications
Attribute | Value |
---|---|
Series | MIN02 |
Capacitance | 15pF |
Voltage | 300V dc |
Dimensions | 0.312 x 0.207 x 0.125mm |
Construction | Flat |
Tolerance | ±5% |
Depth | 5.26mm |
Height | 3.18mm |
Length | 7.92mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Package/Case | 2 |
Capacitor Family | Mica |
Terminal Type | SMT |
Dielectric Material Family | Mica, Polytetrafluoroethylene (PTFE) |