Cornell-Dubilier 12pF Mica Capacitor 300V dc ±5% Tolerance, MIN02 Flat

Discontinued
RS Stock No.:
871-4390
Mfr. Part No.:
MIN02-002CC120J-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

MIN02

Capacitance

12pF

Voltage

300V dc

Dimensions

0.312 x 0.207 x 0.125mm

Construction

Flat

Tolerance

±5%

Depth

5.26mm

Height

3.18mm

Length

7.92mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Capacitor Family

Mica

Dielectric Material Family

Mica, Polytetrafluoroethylene (PTFE)

Package/Case

2

COO (Country of Origin):
MX

Cornell-Dubilier MIN Series


Cornell-Dubilier MIN series mica multilayer SMT capacitors are designed for high power applications requiring low inductance at high frequencies. The MIN series features very low ESL for excellent by-pass action as well as high thermal conductive performance to avoid cracking or delaminating.

Wave solderable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable


Surface Mount