Cornell-Dubilier 240pF Mica Capacitor 500V dc ±5% Tolerance, CD15

Discontinued
RS Stock No.:
871-3366
Mfr. Part No.:
CD15FD241JO3
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

CD15

Capacitance

240pF

Voltage

500V dc

Dimensions

11.7 x 5.1 x 9.7mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

5.1mm

Height

9.7mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Capacitor Family

Mica

Terminal Type

Radial

Dielectric Material Family

Mica

Non Compliant

COO (Country of Origin):
MX

CD15 series


Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc


Radial Dipped


Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.