Cornell-Dubilier 220pF Mica Capacitor 500V dc ±2% Tolerance, CD15

Discontinued
RS Stock No.:
871-3284
Mfr. Part No.:
CD15FD221GO3F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

CD15

Capacitance

220pF

Voltage

500V dc

Tolerance

±2%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Mica

Dielectric Material Family

Mica

COO (Country of Origin):
MX

CD15 series


Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc


Radial Dipped


Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.