Cornell-Dubilier 15pF Mica Capacitor 500V dc ±5% Tolerance, MCM01 Flat

Discontinued
RS Stock No.:
871-3195
Mfr. Part No.:
MCM01-009CD150J-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

MCM01

Capacitance

15pF

Voltage

500V dc

Dimensions

0.605 x 0.4 x 0.165mm

Construction

Flat

Tolerance

±5%

Depth

10.16mm

Height

4.19mm

Length

15.37mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Capacitor Family

Mica

Dielectric Material Family

Mica, Polytetrafluoroethylene (PTFE)

Package/Case

009

COO (Country of Origin):
ES

Cornell-Dubilier MCM Series


Cornell-Dubilier MCM series mica multilayer SMT capacitors are designed for high power applications requiring low inductance at high frequencies. The MCM series features very low ESL for excellent by-pass action as well as high thermal conductive performance to avoid cracking or delaminating.

Wave solderable
No cracking or delaminating
Highly thermal conductive package
Nonmagnetic for minimal RF loss
Very low ESL for excellent by-pass action
Ultra stable


Surface Mount