Cornell-Dubilier 680pF Mica Capacitor 1kV dc ±5% Tolerance, CDV19
- RS Stock No.:
- 871-3173
- Mfr. Part No.:
- CDV19FF681JO3F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-3173
- Mfr. Part No.:
- CDV19FF681JO3F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CDV19 | |
| Capacitance | 680pF | |
| Voltage | 1kV dc | |
| Dimensions | 16.8 x 5.6 x 13.2mm | |
| Lead Pitch | 8.7mm | |
| Tolerance | ±5% | |
| Depth | 5.6mm | |
| Height | 13.2mm | |
| Length | 16.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Dielectric Material Family | Mica | |
| Capacitor Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CDV19 | ||
Capacitance 680pF | ||
Voltage 1kV dc | ||
Dimensions 16.8 x 5.6 x 13.2mm | ||
Lead Pitch 8.7mm | ||
Tolerance ±5% | ||
Depth 5.6mm | ||
Height 13.2mm | ||
Length 16.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
Capacitor Family Mica | ||
- COO (Country of Origin):
- MX
Cornell-Dubilier CDV19 Series
Cornell-Dubilier CDV19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CDV19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
