Cornell-Dubilier 820pF Mica Capacitor 300V dc ±5% Tolerance, CD15
- RS Stock No.:
- 871-3145
- Mfr. Part No.:
- CD15FC821JO3F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-3145
- Mfr. Part No.:
- CD15FC821JO3F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD15 | |
| Capacitance | 820pF | |
| Voltage | 300V dc | |
| Dimensions | 11.9 x 5.3 x 9.9mm | |
| Lead Pitch | 5.9mm | |
| Tolerance | ±5% | |
| Depth | 5.3mm | |
| Height | 9.9mm | |
| Length | 11.9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Capacitor Family | Mica | |
| Dielectric Material Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD15 | ||
Capacitance 820pF | ||
Voltage 300V dc | ||
Dimensions 11.9 x 5.3 x 9.9mm | ||
Lead Pitch 5.9mm | ||
Tolerance ±5% | ||
Depth 5.3mm | ||
Height 9.9mm | ||
Length 11.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Capacitor Family Mica | ||
Dielectric Material Family Mica | ||
- COO (Country of Origin):
- MX
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
