Cornell-Dubilier 5pF Mica Capacitor 500V dc ±1/2pF Tolerance, CD10
- RS Stock No.:
- 871-3114
- Mfr. Part No.:
- CD10CD050DO3F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-3114
- Mfr. Part No.:
- CD10CD050DO3F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD10 | |
| Capacitance | 5pF | |
| Voltage | 500V dc | |
| Dimensions | 9.1 x 4.8 x 8.4mm | |
| Lead Pitch | 3.6mm | |
| Tolerance | ±1/2pF | |
| Depth | 4.8mm | |
| Height | 8.4mm | |
| Length | 9.1mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Dielectric Material Family | Mica | |
| Capacitor Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD10 | ||
Capacitance 5pF | ||
Voltage 500V dc | ||
Dimensions 9.1 x 4.8 x 8.4mm | ||
Lead Pitch 3.6mm | ||
Tolerance ±1/2pF | ||
Depth 4.8mm | ||
Height 8.4mm | ||
Length 9.1mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
Capacitor Family Mica | ||
- COO (Country of Origin):
- MX
Cornell-Dubilier CD10 Series
Cornell-Dubilier CD10 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD10 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
