Cornell-Dubilier 82pF Mica Capacitor 300V dc ±5% Tolerance, CD5

Discontinued
RS Stock No.:
871-3105
Mfr. Part No.:
CD5EC820JO3F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

CD5

Capacitance

82pF

Voltage

300V dc

Dimensions

6.9 x 4.1 x 5.8mm

Lead Pitch

3mm

Tolerance

±5%

Depth

4.1mm

Height

5.8mm

Length

6.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Capacitor Family

Mica

Terminal Type

Radial

Dielectric Material Family

Mica

COO (Country of Origin):
MX

Cornell-Dubilier Mini CD5 Series


Cornell-Dubilier CD5 series miniature resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD5 series dipped silvered mica capacitors have a small case designed for tight spaces where stability and rugged performance is required.

High temperature
Non-flammable
High reliability


Radial Dipped


Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.