Cornell-Dubilier 30pF Mica Capacitor 300V dc ±5% Tolerance, CD5
- RS Stock No.:
- 871-2990
- Mfr. Part No.:
- CD5EC300JO3F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-2990
- Mfr. Part No.:
- CD5EC300JO3F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD5 | |
| Capacitance | 30pF | |
| Voltage | 300V dc | |
| Dimensions | 6.9 x 3.3 x 5.1mm | |
| Lead Pitch | 3mm | |
| Tolerance | ±5% | |
| Depth | 3.3mm | |
| Height | 5.1mm | |
| Length | 6.9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Mica | |
| Terminal Type | Radial | |
| Dielectric Material Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD5 | ||
Capacitance 30pF | ||
Voltage 300V dc | ||
Dimensions 6.9 x 3.3 x 5.1mm | ||
Lead Pitch 3mm | ||
Tolerance ±5% | ||
Depth 3.3mm | ||
Height 5.1mm | ||
Length 6.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Mica | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
- COO (Country of Origin):
- MX
Cornell-Dubilier Mini CD5 Series
Cornell-Dubilier CD5 series miniature resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD5 series dipped silvered mica capacitors have a small case designed for tight spaces where stability and rugged performance is required.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
