RS PRO 270pF Mica Capacitor 500V dc ±1% Tolerance

Discontinued
RS Stock No.:
495-795
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

D

Capacitance

270pF

Voltage

500V dc

Dimensions

11.94 x 5.33 x 9.91mm

Lead Pitch

5.72mm

Tolerance

±1%

Depth

5.33mm

Height

9.91mm

Length

11.94mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

COO (Country of Origin):
IN

RS Pro Silvered Mica Capacitors


RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications


Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits


Radial Dipped


Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.

Related links