RS PRO 2.2pF Mica Capacitor 500V dc ±0.5pF Tolerance
- RS Stock No.:
- 495-593
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 495-593
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 2.2pF | |
| Voltage | 500V dc | |
| Dimensions | 11.43 x 4.32 x 9.14mm | |
| Lead Pitch | 5.72mm | |
| Tolerance | ±0.5pF | |
| Depth | 4.32mm | |
| Height | 9.14mm | |
| Length | 11.43mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Mica | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 2.2pF | ||
Voltage 500V dc | ||
Dimensions 11.43 x 4.32 x 9.14mm | ||
Lead Pitch 5.72mm | ||
Tolerance ±0.5pF | ||
Depth 4.32mm | ||
Height 9.14mm | ||
Length 11.43mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Mica | ||
- COO (Country of Origin):
- GB
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
