3M Conductive Metallic Tape, 15mm x 55 m 150 °C Max
- RS Stock No.:
- 458-947
- Mfr. Part No.:
- 21204
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 458-947
- Mfr. Part No.:
- 21204
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium Outside Doux | |
| Product Type | Metallic Tape | |
| Width | 15mm | |
| Thickness | 0.07mm | |
| Length | 55m | |
| Conductivity | Conductive | |
| Adhesion Strength | 55N/100 mm | |
| Colour | Argent Brilliant | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 490N/100 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | L-T680C, UL 746 (E122798), UL 723 Class L, SAE-AMS-T 23397, FAR 25.853 (a), ABS 5604 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium Outside Doux | ||
Product Type Metallic Tape | ||
Width 15mm | ||
Thickness 0.07mm | ||
Length 55m | ||
Conductivity Conductive | ||
Adhesion Strength 55N/100 mm | ||
Colour Argent Brilliant | ||
Adhesive Material Acrylic | ||
Tensile Strength 490N/100 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals L-T680C, UL 746 (E122798), UL 723 Class L, SAE-AMS-T 23397, FAR 25.853 (a), ABS 5604 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Aluminium Foil Tapes consist of an extra soft aluminium foil backing with a clear acrylic adhesive. These tapes are designed for a wide range of sealing and masking applications, providing excellent performance both indoors and outdoors.
Low Vapour Transmission Rate
Suitable for masking in aluminium electroplating processes as it does not contaminate the baths
Aluminium backing provides good reflection of both light and heat
Bright Silver colour
