Saint-Gobain Conductive Copper Tape, 25mm x 10m

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£16.93

(exc. VAT)

£20.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£16.93
5 - 9£15.65
10 - 24£14.38
25 - 49£12.69
50 +£12.19

*price indicative

RS Stock No.:
240-359
Mfr. Part No.:
9030------00250010
Brand:
Saint-Gobain
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain

Foil Thickness

0.21mm

Width

25mm

Length

10m

Conductivity

Conductive

Material Plating

None