Round Mild Steel Metal Tube, 1 1/4in OD, 2m L, 1 1/4in W, 18SWG Thickness
- RS Stock No.:
- 437-7433
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 437-7433
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Mild Steel | |
| Tube Form | Round | |
| Length | 2m | |
| Width | 1 1/4in | |
| Outer Diameter | 1 1/4in | |
| Thickness | 18SWG | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Mild Steel | ||
Tube Form Round | ||
Length 2m | ||
Width 1 1/4in | ||
Outer Diameter 1 1/4in | ||
Thickness 18SWG | ||
- COO (Country of Origin):
- GB
ERW Steel Tube
Electric resistance welded mild steel round tube conforming to BS-6323 part 5
Basic general purpose tube
18 swg wall thickness
Supplied in 2000mm lengths
Basic general purpose tube
18 swg wall thickness
Supplied in 2000mm lengths
Standards
BS-6323 Part 5
