RS PRO Aluminium Composite Sheet 1220mm x 1220mm, 2mm Thick

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
694-9083
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1220mm

Material

Aluminium

Form

Solid

Width

1220mm

Thickness

2mm

Density

3.5kg/m²

Hardness

3 H

Suitability

Cladding, Fascia Panels, Folded Parts, Sign Trays

Colour

White

Tensile Strength

>/125 N/mm²

Adhesive Backing

No

Thermal Conductivity

0.95W/mK

COO (Country of Origin):
CN

RS PRO White Aluminium Sheet, 1.22 m Long, 3.5 kg/m², 1.22 m x 2 mm, Suitable For Cladding, Fascia Panels, Folded Parts, Sign Trays


These multipurpose white aluminium composite sheets from the RS PRO range can be used in a variety of ways. For fascia panels to cladding, these solid sheets are easy to drill and cut or bend in to shape. These solid square sheets do not have adhesive backing and are about a third of the weight of mild steel.

The durable and versatile aluminium is resistant to impact, corrosion and weather and has good dimensional stability. The 1220 mm x 2 mm metal sheets have two aluminium skins, with a polyester filling in between. A smooth surface coating gives a refined finish.

As they have a density of 3.5 kg/m² and a hardness of 3 H, these firm white aluminium sheets can be used in most types of installation, construction and design projects. Part of the RS PRO range, they've been stringently tested for quality and reliability.

Features and Benefits


• Square, solid-form white aluminium sheet with a polyester composite filling
• Length of 1.22 m
• Width of 1.22 m
• Thickness of 2 mm
• Thermal conductivity of 0.95 W/mK
• Density of 3.5 kg/m²
• Hardness of 3 H
• Tensile Strength of >

/125 N/mm²
• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.