EPCOS, S25 Varistor 2.25nF 150A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 179-7299
- Mfr. Part No.:
- B72225S4231K101
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-7299
- Mfr. Part No.:
- B72225S4231K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Varistor Voltage | 360V | |
Maximum AC Voltage Rating | 230V | |
Maximum DC Voltage Rating | 300V | |
Clamping Voltage | 595V | |
Clamping Current | 150A | |
Energy | 315J | |
Material | Metal | |
Series | S25 | |
Diameter | 27.5mm | |
Maximum Surge Current | 20000A | |
Capacitance | 2.25nF | |
Thickness | 6.7mm | |
Dimensions | 27.5 Dia. x 6.7mm | |
Lead Pitch | 12.7mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 150A | ||
Energy 315J | ||
Material Metal | ||
Series S25 | ||
Diameter 27.5mm | ||
Maximum Surge Current 20000A | ||
Capacitance 2.25nF | ||
Thickness 6.7mm | ||
Dimensions 27.5 Dia. x 6.7mm | ||
Lead Pitch 12.7mm | ||
- COO (Country of Origin):
- CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA