EPCOS, S25 Varistor 3.8nF 150A, Clamping 340V, Varistor 205V
- RS Stock No.:
- 179-7276
- Mfr. Part No.:
- B72225S4131K101
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-7276
- Mfr. Part No.:
- B72225S4131K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 205V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 150A | |
| Material | Metal | |
| Energy | 185J | |
| Series | S25 | |
| Diameter | 27.5mm | |
| Maximum Surge Current | 20000A | |
| Capacitance | 3.8nF | |
| Thickness | 5.7mm | |
| Dimensions | 27.5 Dia. x 5.7mm | |
| Lead Pitch | 12.7mm | |
Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 205V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 150A | ||
Material Metal | ||
Energy 185J | ||
Series S25 | ||
Diameter 27.5mm | ||
Maximum Surge Current 20000A | ||
Capacitance 3.8nF | ||
Thickness 5.7mm | ||
Dimensions 27.5 Dia. x 5.7mm | ||
Lead Pitch 12.7mm | ||
- COO (Country of Origin):
- CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
