EPCOS, EnergetiQ Varistor 750pF 65A, Clamping 455V, Varistor 270V
- RS Stock No.:
- 162-1438
- Mfr. Part No.:
- B72214Q0171K101
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 162-1438
- Mfr. Part No.:
- B72214Q0171K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 455V | |
| Clamping Current | 65A | |
| Energy | 100J | |
| Material | Metal | |
| Series | EnergetiQ | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 8000A | |
| Capacitance | 750pF | |
| Thickness | 5.3mm | |
| Dimensions | 16.5 (Dia.) x 5.3mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Clamping Current 65A | ||
Energy 100J | ||
Material Metal | ||
Series EnergetiQ | ||
Diameter 16.5mm | ||
Maximum Surge Current 8000A | ||
Capacitance 750pF | ||
Thickness 5.3mm | ||
Dimensions 16.5 (Dia.) x 5.3mm | ||
Lead Pitch 10mm | ||
EnergetiQ series - Q14/Q20
Maximum load capacity at minimum component height
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
Approvals
UL, CSA, CECC
Approvals
UL, CSA, CECC
