- RS Stock No.:
- 162-0184
- Mfr. Part No.:
- B72260B0131K001
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0184
- Mfr. Part No.:
- B72260B0131K001
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 205V |
Maximum AC Voltage Rating | 130V |
Maximum DC Voltage Rating | 170V |
Clamping Voltage | 340V |
Clamping Current | 500A |
Material | Metal |
Energy | 490J |
Series | HighE |
Maximum Surge Current | 70000A |
Capacitance | 15nF |
Length | 100mm |
Depth | 100mm |
Thickness | 24mm |
Package/Case | SIOV |
Dimensions | 100 x 100 x 24mm |
Lead Pitch | 39mm |
- RS Stock No.:
- 162-0184
- Mfr. Part No.:
- B72260B0131K001
- Brand:
- EPCOS