- RS Stock No.:
- 770-579
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price 1 Lot of 2
£89.87
(exc. VAT)
£107.84
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | £89.87 | £44.935 |
3 - 9 | £83.61 | £41.805 |
10 - 29 | £79.09 | £39.545 |
30 + | £71.86 | £35.93 |
*price indicative |
- RS Stock No.:
- 770-579
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bright Mild Steel Rod & Rectangular Bar
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Standards
BS970: 1983: O80A15
Specifications
Attribute | Value |
---|---|
Form | Rectangular Bar |
Material | Mild Steel |
Length | 1m |
Width | 40mm |
Related links
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m