Mild Steel Rod, 1m x 12mm OD
- RS Stock No.:
- 770-428
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Price 1 Lot of 6
£59.47
(exc. VAT)
£71.36
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
---|---|---|
1 - 2 | £59.47 | £9.912 |
3 - 9 | £55.31 | £9.218 |
10 - 29 | £52.34 | £8.723 |
30 + | £47.58 | £7.93 |
*price indicative
Related links
- Mild Steel Rod, 1m x 8mm OD
- Mild Steel Rod, 1m x 40mm OD
- Silver Steel Rod, 1m x 3/8in OD
- Mild Steel Rectangular Bar, 1m x 50mm x 20mm
- Mild Steel Rectangular Bar, 1m x 25mm x 10mm
- Mild Steel Rectangular Bar, 1m x 40mm x 10mm
- Mild Steel Rectangular Bar, 1m x 20mm x 10mm
- Mild Steel Rectangular Bar, 1m x 40mm x 6mm