High quality tool steel fully annealed and free from carburisation Precision ground to close tolerances, enables finished components to be produced with minimum machining Suitable for hardening with excellent dimensional stability and resistance to wear Conforms to BS4659: 1971 BO1 Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc. Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Attribute
Value
Form
Flat Bar
Material
Tool Steel
Length
500mm
Width
20mm
Height
10mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.