Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 5
£36.84
(exc. VAT)
£44.21
(inc. VAT)
- RS Stock No.:
- 304-7096
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Angle | |
| Length | 1m | |
| Width | 1/2in | |
| Height | 1/2in | |
| Thickness | 1/8in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Angle | ||
Length 1m | ||
Width 1/2in | ||
Height 1/2in | ||
Thickness 1/8in | ||
Standards
CZ121 - CW508L

