Fox Electronics 2MHz Crystal Oscillator, 2-Pin ±30ppm FOXLF020S

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-4542
Mfr. Part No.:
FOXLF020S
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Maximum Output Frequency

2MHz

Frequency Tolerance

±30ppm

Mounting Type

Through Hole

Pin Count

2

Dimensions

11.05 x 4.65 x 13.46mm

Length

11.05mm

Width

4.65mm

Height

13.46mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN