onsemi 156.25MHz Crystal Oscillator, 6-Pin CLCC, ±50ppm NBXSBA017LNHTAG
- RS Stock No.:
- 821-3217
- Mfr. Part No.:
- NBXSBA017LNHTAG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-3217
- Mfr. Part No.:
- NBXSBA017LNHTAG
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Frequency | 156.25MHz | |
Frequency Tolerance | ±50ppm | |
Mounting Type | Surface Mount | |
Package Type | CLCC | |
Pin Count | 6 | |
Dimensions | 7 x 5 x 1.9mm | |
Length | 7mm | |
Width | 5mm | |
Height | 1.9mm | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Frequency 156.25MHz | ||
Frequency Tolerance ±50ppm | ||
Mounting Type Surface Mount | ||
Package Type CLCC | ||
Pin Count 6 | ||
Dimensions 7 x 5 x 1.9mm | ||
Length 7mm | ||
Width 5mm | ||
Height 1.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||