- RS Stock No.:
- 821-3210
- Mfr. Part No.:
- NBXHBA019LNHTAG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3210
- Mfr. Part No.:
- NBXHBA019LNHTAG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
NBX
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Package Type | CLCC |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.9mm |
Maximum Operating Temperature | 85°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.9mm |