Maxim Integrated 66.6MHz MEMS Oscillator, 8-Pin μMAX, ±0.5% DS1086LU+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-7557
Mfr. Part No.:
DS1086LU+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Oscillator Type

MEMS

Maximum Output Frequency

66.6MHz

Frequency Tolerance

±0.5%

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.