- RS Stock No.:
- 732-8989
- Mfr. Part No.:
- MAX2620EUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8989
- Mfr. Part No.:
- MAX2620EUA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Frequency Synthesis (PLL, VCO), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Wireless and RF (Radio Frequency), Maxim Integrated
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 1050MHz |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Width | 3.05mm |
Height | 0.95mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |