Murata 0.32768MHz MEMS MEMS Oscillator, 4-Pin 0906, ±1% ±20ppm, WMRAG32K76CS3C00R1
- RS Stock No.:
- 204-9682
- Mfr. Part No.:
- WMRAG32K76CS3C00R1
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-9682
- Mfr. Part No.:
- WMRAG32K76CS3C00R1
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 0.32768MHz | |
| Frequency Tolerance | ±1% | |
| Frequency Stability | ±20ppm | |
| Mounting Type | Surface Mount | |
| Package Type | 0906 | |
| Pin Count | 4 | |
| Dimensions | 0.95 x 0.6 x 0.3mm | |
| Length | 0.95mm | |
| Width | 0.6mm | |
| Height | 0.3mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 0.32768MHz | ||
Frequency Tolerance ±1% | ||
Frequency Stability ±20ppm | ||
Mounting Type Surface Mount | ||
Package Type 0906 | ||
Pin Count 4 | ||
Dimensions 0.95 x 0.6 x 0.3mm | ||
Length 0.95mm | ||
Width 0.6mm | ||
Height 0.3mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Murata MEMS resonator is worlds smallest size resonator with very low ESR characteristics that is currently unachievable by quartz crystal resonators.
It is available for reflow soldering, wire bonding and transfer molding
Lower power consumption
Lower power consumption
