Maxim Integrated 133MHz MEMS Oscillator, 8-Pin 8 SO, ±0.75% DS1085Z-10+
- RS Stock No.:
- 191-4932
- Mfr. Part No.:
- DS1085Z-10+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.94 |
| 5 - 9 | £4.59 |
| 10 - 24 | £4.30 |
| 25 - 49 | £4.10 |
| 50 + | £3.65 |
*price indicative
- RS Stock No.:
- 191-4932
- Mfr. Part No.:
- DS1085Z-10+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 133MHz | |
| Frequency Tolerance | ±0.75% | |
| Mounting Type | Surface Mount | |
| Package Type | 8 SO | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 133MHz | ||
Frequency Tolerance ±0.75% | ||
Mounting Type Surface Mount | ||
Package Type 8 SO | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
User-Programmable Frequency Synthesizer
Programmable From 8.1kHz to 133MHz
Dual Synchronous Outputs
8.2MHz to 133MHz Reference Oscillator Output
8.1kHz to 133MHz Main Oscillator Output
Three Resolution Options
2-Wire Serial Interface
0.75% Absolute Accuracy
Nonvolatile (NV) Frequency Settings
Single 5V Supply
No External Timing Components
Power-Down Mode
Applications
Cable Modems
Cell Phones
Computer Peripherals
Copiers
PCs
Printers
Programmable From 8.1kHz to 133MHz
Dual Synchronous Outputs
8.2MHz to 133MHz Reference Oscillator Output
8.1kHz to 133MHz Main Oscillator Output
Three Resolution Options
2-Wire Serial Interface
0.75% Absolute Accuracy
Nonvolatile (NV) Frequency Settings
Single 5V Supply
No External Timing Components
Power-Down Mode
Applications
Cable Modems
Cell Phones
Computer Peripherals
Copiers
PCs
Printers
