Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±10ppm, DSC1001CI5-004.9152
- RS Stock No.:
- 177-1741
- Mfr. Part No.:
- DSC1001CI5-004.9152
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£3.77
(exc. VAT)
£4.525
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.754 | £3.77 |
*price indicative
- RS Stock No.:
- 177-1741
- Mfr. Part No.:
- DSC1001CI5-004.9152
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | ±10ppm | |
| Mounting Type | Surface Mount | |
| Package Type | CDFN | |
| Pin Count | 4 | |
| Dimensions | 3.2 x 2.5 x 0.85mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability ±10ppm | ||
Mounting Type Surface Mount | ||
Package Type CDFN | ||
Pin Count 4 | ||
Dimensions 3.2 x 2.5 x 0.85mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The DSC1001 is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 to 150MHz with supply voltages between 1.8 to 3.3 Volts and temperature ranges up to -40ºC to 105ºC.The DSC1001 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.
Additional Features
Frequency Range: 1 to 150MHz
Exceptional Stability over Temperature
±10 PPM, ±20 PPM, ±25 PPM, ±50 PPM
Operating voltage of 1.7V to 3.6V
Operating Temperature Range
Ext. Industrial -40°C to 105°C
Industrial -40°C to 85°C
Ext. Commercial -20°C to 70°C
Commercial 0°C to 70°C
Low Operating and Standby Current:
5mA Operating (40MHz)
15μA Standby
Ultra Miniature Footprint:
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Pb-free
Frequency Range: 1 to 150MHz
Exceptional Stability over Temperature
±10 PPM, ±20 PPM, ±25 PPM, ±50 PPM
Operating voltage of 1.7V to 3.6V
Operating Temperature Range
Ext. Industrial -40°C to 105°C
Industrial -40°C to 85°C
Ext. Commercial -20°C to 70°C
Commercial 0°C to 70°C
Low Operating and Standby Current:
5mA Operating (40MHz)
15μA Standby
Ultra Miniature Footprint:
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Pb-free
