Microchip 148.5MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123DI2-148.5000
- RS Stock No.:
- 162-3668
- Mfr. Part No.:
- DSC1123DI2-148.5000
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3668
- Mfr. Part No.:
- DSC1123DI2-148.5000
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 148.5MHz | |
| Frequency Stability | ±25ppm | |
| Mounting Type | Surface Mount | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Dimensions | 2.5 x 2 x 0.85mm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 148.5MHz | ||
Frequency Stability ±25ppm | ||
Mounting Type Surface Mount | ||
Package Type VDFN | ||
Pin Count 6 | ||
Dimensions 2.5 x 2 x 0.85mm | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Low RMS Phase Jitter:<1 ps (typ.)
High Stability:±10 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection:–50 dBc
Wide Frequency Range:
2.3 MHz – 460 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x better MTF than quartz-based devices
Low Current Consumption
Standby and Output Enable Functions
Lead Free
High Stability:±10 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection:–50 dBc
Wide Frequency Range:
2.3 MHz – 460 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x better MTF than quartz-based devices
Low Current Consumption
Standby and Output Enable Functions
Lead Free
