Microchip 50MHz MEMS Oscillator, 4-Pin CDFN, ±25ppm, DSC1001CI2-050.0000
- RS Stock No.:
- 162-3665
- Mfr. Part No.:
- DSC1001CI2-050.0000
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3665
- Mfr. Part No.:
- DSC1001CI2-050.0000
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±25ppm | |
| Mounting Type | Surface Mount | |
| Package Type | CDFN | |
| Pin Count | 4 | |
| Dimensions | 3.2 x 2.5 x 0.85mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±25ppm | ||
Mounting Type Surface Mount | ||
Package Type CDFN | ||
Pin Count 4 | ||
Dimensions 3.2 x 2.5 x 0.85mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to –40°C to 105°C. The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.
Frequency Range:1 MHz to 150 MHz
Exceptional Stability over Temperature
Low Operating and Standby Current
6 mA Operating (1 MHz)
15 μA Standby (Max.)
Ultra Miniature Footprint
MIL-STD 883 Shock and Vibration Res
Pb Free
Exceptional Stability over Temperature
Low Operating and Standby Current
6 mA Operating (1 MHz)
15 μA Standby (Max.)
Ultra Miniature Footprint
MIL-STD 883 Shock and Vibration Res
Pb Free
