Amphenol Communications Solutions Memory Card Connector
- RS Stock No.:
- 182-2430
- Mfr. Part No.:
- 7111S1615A02LF
- Brand:
- Amphenol ICC
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.462 | £7.31 |
| 50 - 120 | £1.392 | £6.96 |
| 125 - 245 | £1.30 | £6.50 |
| 250 - 495 | £1.192 | £5.96 |
| 500 + | £1.084 | £5.42 |
*price indicative
- RS Stock No.:
- 182-2430
- Mfr. Part No.:
- 7111S1615A02LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
This connector is designed to meet interconnection requirements of plug in microSIM cards. Designed to provide reliable SIM card interface for GSM terminals. The S16 series is equipped with 6 contacts, guided insulator and with or without a switch terminal.
Compact design: only 3.75mm above board profile
Connector can be easily integrated into the terminal, as the card guidance, card end stop and detection switch are already incorporated into the connector design
Sliding connector interface provides reliable self cleaning of the contact before locking
Designed for SMT automatic assembly processes
Supplied in tape and reel packaging
Subscriber Identity Module (SIM), Connector interface for GSM terminals, Digital PAMR Terminals
Connector can be easily integrated into the terminal, as the card guidance, card end stop and detection switch are already incorporated into the connector design
Sliding connector interface provides reliable self cleaning of the contact before locking
Designed for SMT automatic assembly processes
Supplied in tape and reel packaging
Subscriber Identity Module (SIM), Connector interface for GSM terminals, Digital PAMR Terminals
