Roline USB 2.0 External Multi Card Reader for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick
- RS Stock No.:
- 666-5155
- Mfr. Part No.:
- 15.08.6247
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-5155
- Mfr. Part No.:
- 15.08.6247
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Installation Type | External | |
| Computer Interface | USB 2.0 | |
| Card Types | Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD | |
| Dimensions | 8 x 93 x 52mm | |
| Height | 8mm | |
| Length | 52mm | |
| Width | 93mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Installation Type External | ||
Computer Interface USB 2.0 | ||
Card Types Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD | ||
Dimensions 8 x 93 x 52mm | ||
Height 8mm | ||
Length 52mm | ||
Width 93mm | ||
