TE Connectivity Compact Flash Memory Card Connector
- RS Stock No.:
- 719-8722
- Mfr. Part No.:
- 1734452-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-8722
- Mfr. Part No.:
- 1734452-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | Compact Flash Card | |
| Length | 52.42mm | |
| Width | 5.1mm | |
| Depth | 48.9mm | |
| Dimensions | 52.42 x 5.1 x 48.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type Compact Flash Card | ||
Length 52.42mm | ||
Width 5.1mm | ||
Depth 48.9mm | ||
Dimensions 52.42 x 5.1 x 48.9mm | ||
